- Home ›
- All Products›
- 14575477
14575477
nVent SCHROFF
nVent Schroff | 14575477 | CompacPRO, Case, Unshielded, Desktop 6U x 84HP x 451mm Deep
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
nVent Schroff | 14575477 | CompacPRO, Case, Unshielded, Desktop 6U x 84HP x 451mm Deep
Search Keywords: 14575477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:14575477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
7/13/26