- Home ›
- All Products›
- 14575447
14575447
nVent SCHROFF
nVent Schroff | 14575447 | CompacPRO, Case, Unshielded, Desktop 6U X 63HP X 391mm Deep
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 14575447 | CompacPRO, Case, Unshielded, Desktop 6U X 63HP X 391mm Deep
Search Keywords: 14575447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:14575447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26