- Home ›
- All Products›
- 10828172
10828172
nVent SCHROFF
Chassis - Open - 12.382" L x 18.307" W x 3.465" H (314.50mm x 465.00mm x 88.00mm) - Metal, Aluminum - Natural.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Chassis - Open - 12.382" L x 18.307" W x 3.465" H (314.50mm x 465.00mm x 88.00mm) - Metal, Aluminum - Natural.
Search Keywords: 10828172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:10828172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26