- Home ›
- All Products›
- 9036DG2S9
9036DG2S9
Schneider-Square D
FLOAT SWITCH 575VAC 1HP D SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLOAT SWITCH 575VAC 1HP D SPECIAL
Search Keywords: 9036DG2S9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9036DG2S9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$90.27
5
$72.04
10
$69.96
25
$66.12
50
$62.69
100 +
$61.10
Click for Quote
Log in
to unlock special pricing