- Home ›
- All Products›
- 9036DG2S10
9036DG2S10
Schneider-Square D
FLOAT SWITCH 575VAC 1HP D SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLOAT SWITCH 575VAC 1HP D SPECIAL
Search Keywords: 9036DG2S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9036DG2S10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$82.91
5
$63.01
10
$61.19
25
$57.84
50
$54.83
100 +
$53.44
Click for Quote
Log in
to unlock special pricing