- Home ›
- All Products›
- 9013GSG2J20R
9013GSG2J20R
Schneider-Square D
PRESSURE SWITCH 575VAC 5HP G+OPTIOS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 575VAC 5HP G+OPTIOS
Search Keywords: 9013GSG2J20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013GSG2J20R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$103.92
5
$84.79
10
$79.21
25 +
$77.18
Click for Quote
Log in
to unlock special pricing