- Home ›
- All Products›
- 9013GHG2S6J99
9013GHG2S6J99
Schneider-Square D
PRESSURE SWITCH 480VAC 10A G SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 480VAC 10A G SPECIAL
Search Keywords: 9013GHG2S6J99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013GHG2S6J99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$89.41
5
$72.96
10
$68.16
25 +
$66.41
Click for Quote
Log in
to unlock special pricing