- Home ›
- All Products›
- 9013FYG2S101J20
9013FYG2S101J20
Schneider-Square D
PRESSURE SWITCH 575VAC 1HP F SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 575VAC 1HP F SPECIAL
Search Keywords: 9013FYG2S101J20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FYG2S101J20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$62.52
5
$36.40
10
$33.60
25
$32.12
50
$30.76
100
$28.74
250 +
$28.00
Click for Quote
Log in
to unlock special pricing