- Home ›
- All Products›
- 9013FRG43J99
9013FRG43J99
Schneider-Square D
PRESSURE SWITCH 230VAC 1HP F +OPTIONS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 230VAC 1HP F +OPTIONS
Search Keywords: 9013FRG43J99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FRG43J99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$61.24
5
$46.42
10
$44.37
25
$42.49
50
$39.70
100 +
$38.68
Click for Quote
Log in
to unlock special pricing