- Home ›
- All Products›
- 9013FHG52S118J59X
9013FHG52S118J59X
Schneider-Square D
Pumptrol, pressure switch 600 VAC 12 A f special
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pumptrol, pressure switch 600 VAC 12 A f special
Search Keywords: 9013FHG52S118J59X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG52S118J59X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$88.02
5
$70.25
10
$68.22
25
$64.48
50
$61.13
100 +
$59.58
Click for Quote
Log in
to unlock special pricing