- Home ›
- All Products›
- 9013FHG49S1J52
9013FHG49S1J52
Schneider-Square D
PRESSURE SWITCH 600VAC 12A F SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 600VAC 12A F SPECIAL
Search Keywords: 9013FHG49S1J52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG49S1J52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$56.49
5
$32.90
10
$30.37
25
$29.03
50
$27.80
100
$25.97
250 +
$25.31
Click for Quote
Log in
to unlock special pricing