- Home ›
- All Products›
- 9013FHG42J59Z22C20
9013FHG42J59Z22C20
Schneider-Square D
PRESSURE SWITCH 575VAC 1 HP TYPE F+ OPT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 575VAC 1 HP TYPE F+ OPT
Search Keywords: 9013FHG42J59Z22C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG42J59Z22C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$37.19
5
$24.38
10
$22.51
20
$21.51
50
$20.61
100
$19.25
250 +
$18.76
Click for Quote
Log in
to unlock special pricing