- Home ›
- All Products›
- 9013FHG2S1J26
9013FHG2S1J26
Schneider-Square D
PRESSURE SWITCH 600VAC 12A F SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 600VAC 12A F SPECIAL
Search Keywords: 9013FHG2S1J26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG2S1J26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$69.16
5
$50.85
10
$49.38
25
$46.67
50
$44.25
100 +
$43.13
Click for Quote
Log in
to unlock special pricing