- Home ›
- All Products›
- 9013FHG19S2J52P
9013FHG19S2J52P
Schneider-Square D
PRESSURE SWITCH 600VAC 12A F SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 600VAC 12A F SPECIAL
Search Keywords: 9013FHG19S2J52P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG19S2J52P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$39.32
5
$25.78
10
$23.80
25
$22.75
50
$21.79
100
$20.36
250 +
$19.83
Click for Quote
Log in
to unlock special pricing