- Home ›
- All Products›
- 9013FHG12J43
9013FHG12J43
Schneider-Square D
PRESSURE SWITCH 575VAC 1HP F +OPTIONS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 575VAC 1HP F +OPTIONS
Search Keywords: 9013FHG12J43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013FHG12J43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$38.08
5
$24.97
10
$23.05
25
$22.03
50
$21.10
100
$19.71
250 +
$19.21
Click for Quote
Log in
to unlock special pricing