- Home ›
- All Products›
- 9013AFS1
9013AFS1
Schneider-Square D
PRESSURE SWITCH 575VAC 1HP G SPECIAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRESSURE SWITCH 575VAC 1HP G SPECIAL
Search Keywords: 9013AFS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:9013AFS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$61.31
5
$41.73
10
$40.52
25
$38.30
50
$36.31
100 +
$35.39
Click for Quote
Log in
to unlock special pricing