- Home ›
- All Products›
- XVUC26
XVUC26
Schneider Electric
Modular tower light, Harmony XVU, illuminated LED units, blue, 60mm, steady, IP65, 24V AC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular tower light, Harmony XVU, illuminated LED units, blue, 60mm, steady, IP65, 24V AC DC
Search Keywords: XVUC26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVUC26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$46.14
5
$41.17
10
$39.94
25
$38.78
50
$36.66
100
$35.68
250 +
$35.14
Click for Quote
Log in
to unlock special pricing