- Home ›
- All Products›
- XVBC36
XVBC36
Schneider Electric
Indicator bank, Harmony XVB, illuminated unit, plastic, blue, 70mm, steady, bulb or LED not included, 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Indicator bank, Harmony XVB, illuminated unit, plastic, blue, 70mm, steady, bulb or LED not included, 250V
Search Keywords: XVBC36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVBC36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$82.78
5
$73.86
10
$71.66
25
$65.77
50
$64.78
100
$63.81
250 +
$61.55
Click for Quote
Log in
to unlock special pricing