- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- XB4BK134M5
Schneider Electric
XB4BK134M5
Selector Switch 2-Pole 6A 120Vac |Schneider Electric XB4BK134M5
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector Switch 2-Pole 6A 120Vac |Schneider Electric XB4BK134M5
Search Keywords: XB4BK134M5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | XB4BK134M5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is XB4BK134M5 RoHS compliant?
Yes, XB4BK134M5 is RoHS compliant.
What is the lead time for XB4BK134M5?
The standard lead time for XB4BK134M5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$170.00
10
$167.67
20
$167.25
50
$161.05
100 +
$156.92
Click for Quote
Log in
to unlock special pricing