- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Current Transformers ›
- METSEHD600A12
Schneider Electric
METSEHD600A12
Split Core Current Transformer HDPM6000, 600A, 3"x 3", 12ft lead
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Split Core Current Transformer HDPM6000, 600A, 3"x 3", 12ft lead
Search Keywords: METSEHD600A12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | METSEHD600A12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is METSEHD600A12 RoHS compliant?
Yes, METSEHD600A12 is RoHS compliant.
What is the lead time for METSEHD600A12?
The standard lead time for METSEHD600A12 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$146.96
5
$142.87
10
$140.92
20
$140.57
50
$135.35
100 +
$131.88
Click for Quote
Log in
to unlock special pricing