- Home ›
- All Products›
- DL1CJ0241
DL1CJ0241
Schneider Electric
LED bulb, Harmony XB4, BA 9s, white, 24V AC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED bulb, Harmony XB4, BA 9s, white, 24V AC DC
Search Keywords: DL1CJ0241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:DL1CJ0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$19.02
5
$17.79
10
$16.97
25
$16.46
50
$15.99
100
$15.11
250 +
$14.71
Click for Quote
Log in
to unlock special pricing