- Home ›
- All Products›
- ATV212HU30N4
ATV212HU30N4
Schneider Electric
variable speed drive, Altivar 212, 3kW, 480V, 3 phases, with EMC, IP21
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
variable speed drive, Altivar 212, 3kW, 480V, 3 phases, with EMC, IP21
Search Keywords: ATV212HU30N4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ATV212HU30N4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$928.94
3
$915.00
5 +
$891.78
Click for Quote
Log in
to unlock special pricing