- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- ABS7SC3BA
Schneider Electric
ABS7SC3BA
plug-in solid state relay - 12.5 mm - output - 24 V DC - 2 A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
plug-in solid state relay - 12.5 mm - output - 24 V DC - 2 A
Search Keywords: ABS7SC3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ABS7SC3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:LV
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ABS7SC3BA RoHS compliant?
Yes, ABS7SC3BA is RoHS compliant.
What is the lead time for ABS7SC3BA?
The standard lead time for ABS7SC3BA is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$66.69
5
$59.51
10
$57.73
25
$55.26
50
$52.99
100
$51.57
250 +
$50.80
Click for Quote
Log in
to unlock special pricing