- Home ›
- All Products›
- ABS7SC1B
ABS7SC1B
Schneider Electric
plug-in solid state relay - 5 mm - output - 24 V DC - 2 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
plug-in solid state relay - 5 mm - output - 24 V DC - 2 A
Search Keywords: ABS7SC1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ABS7SC1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:LV
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
4
$66.65
8
$64.66
12
$62.78
28
$59.34
52
$58.45
100
$57.58
252 +
$55.54
Click for Quote
Log in
to unlock special pricing