- Home ›
- All Products›
- ABR7S21
ABR7S21
Schneider Electric
plug-in electromechanical relay - 10 mm - 24 V DC - 1 NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
plug-in electromechanical relay - 10 mm - 24 V DC - 1 NO
Search Keywords: ABR7S21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ABR7S21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$22.81
5
$21.34
10
$20.35
25
$19.75
50
$19.17
100
$18.12
250 +
$17.64
Click for Quote
Log in
to unlock special pricing