- Home ›
- All Products›
- 9001KS46B
9001KS46B
Schneider Electric
30mm Push Button, Type K, selector switch, 3 position, F cam, black knob
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm Push Button, Type K, selector switch, 3 position, F cam, black knob
Search Keywords: 9001KS46B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KS46B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$60.45
5
$53.94
10
$52.33
25
$50.09
50
$48.03
100
$46.75
250 +
$46.05
Click for Quote
Log in
to unlock special pricing