- Home ›
- All Products›
- 9001KA43
9001KA43
Schneider Electric
30mm push button, Type K, hermetically sealed logic reed contact block, 1NC, 0.025A inductive at 120VAC, pressure wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm push button, Type K, hermetically sealed logic reed contact block, 1NC, 0.025A inductive at 120VAC, pressure wire
Search Keywords: 9001KA43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KA43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$48.81
5
$43.55
10
$42.25
25
$41.03
50
$38.78
100
$37.75
250 +
$37.18
Click for Quote
Log in
to unlock special pricing