- Home ›
- All Products›
- 9001K35
9001K35
Schneider Electric
30mm Push Button, Type K, joystick controller, 5 positions, spring return, without contacts
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm Push Button, Type K, joystick controller, 5 positions, spring return, without contacts
Search Keywords: 9001K35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001K35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$292.00
3
$283.89
5
$279.63
10
$275.43
20 +
$271.30
Click for Quote
Log in
to unlock special pricing