- Home ›
- All Products›
- 9001K1L1A
9001K1L1A
Schneider Electric
Illuminated push-button head, Harmony 9001K, metal, plastic guard flush, amber, 30mm, spring return, 110-120V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Illuminated push-button head, Harmony 9001K, metal, plastic guard flush, amber, 30mm, spring return, 110-120V
Search Keywords: 9001K1L1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001K1L1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$157.81
5
$153.43
10
$151.13
20
$148.86
50
$145.35
100 +
$141.63
Click for Quote
Log in
to unlock special pricing