- Home ›
- All Products›
- 9001BW240
9001BW240
Schneider Electric
Complete control station, Harmony 9001B, 2 push buttons START-STOP, with lockout, 5A, 600V AC, 1NO + 1NC, NEMA 4
Accessories Notify Me
RoHS Compliant
Description
+
Complete control station, Harmony 9001B, 2 push buttons START-STOP, with lockout, 5A, 600V AC, 1NO + 1NC, NEMA 4
Search Keywords: 9001BW240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001BW240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$231.43
5
$225.00
10
$221.62
20
$216.00
50
$212.76
100 +
$207.69
Click for Quote
Log in
to unlock special pricing