- Home ›
- All Products›
- RV8541-50-S12
TE Connectivity / SCHAFFNER EMC
RV8541-50-S12
RV Common Mode Choke Nano Four line 50A 0.6mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RV Common Mode Choke Nano Four line 50A 0.6mH
Search Keywords: RV854150S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8541-50-S12
-
Alias/AKA:823227-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8541-50-S12 RoHS compliant?
Yes, RV8541-50-S12 is RoHS compliant.
What is the lead time for RV8541-50-S12?
The standard lead time for RV8541-50-S12 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$45.46
20
$34.09
30
$31.82
40 +
$31.19
Click for Quote
Log in
to unlock special pricing