- Home ›
- All Products›
- RV8541-50-S06
RV8541-50-S06
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke Nano Four line 50A 0.8mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke Nano Four line 50A 0.8mH
Search Keywords: RV854150S06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8541-50-S06
-
Alias/AKA:823207-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$35.80
20
$26.85
30
$25.06
40 +
$24.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments