- Home ›
- All Products›
- RV8541-32-S02
RV8541-32-S02
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke Nano Four line 32A 4.4mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke Nano Four line 32A 4.4mH
Search Keywords: RV854132S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8541-32-S02
-
Alias/AKA:823185-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$49.54
20
$37.16
30
$34.68
40 +
$33.98
Click for Quote
Log in
to unlock special pricing