- Home ›
- All Products›
- RV8541-25-S02
TE Connectivity / SCHAFFNER EMC
RV8541-25-S02
RV Common Mode Choke Nano Four line 25A 6.3mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RV Common Mode Choke Nano Four line 25A 6.3mH
Search Keywords: RV854125S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8541-25-S02
-
Alias/AKA:823184-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8541-25-S02 RoHS compliant?
Yes, RV8541-25-S02 is RoHS compliant.
What is the lead time for RV8541-25-S02?
The standard lead time for RV8541-25-S02 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
4
$69.19
5
$69.02
10
$68.85
20
$42.37
30
$33.54
40 +
$32.87
Click for Quote
Log in
to unlock special pricing