- Home ›
- All Products›
- RV8541-16-S02
RV8541-16-S02
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke Nano Four line 16A 112mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 16A 112mH
Search Keywords: RV854116S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8541-16-S02
-
Alias/AKA:823183-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$46.97
5
$46.86
10
$46.74
20
$35.05
30
$32.72
40 +
$32.06
Click for Quote
Log in
to unlock special pricing