- Home ›
- All Products›
- RV8540-50-S12
TE Connectivity / SCHAFFNER EMC
RV8540-50-S12
RV Common Mode Choke MnZn Four line 50A 0.1mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RV Common Mode Choke MnZn Four line 50A 0.1mH
Search Keywords: RV854050S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8540-50-S12
-
Alias/AKA:823222-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8540-50-S12 RoHS compliant?
Yes, RV8540-50-S12 is RoHS compliant.
What is the lead time for RV8540-50-S12?
The standard lead time for RV8540-50-S12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$26.41
5
$26.35
10
$26.28
20
$19.71
30
$18.40
40 +
$18.03
Click for Quote
Log in
to unlock special pricing