- Home ›
- All Products›
- RV8540-16-S16
TE Connectivity / SCHAFFNER EMC
RV8540-16-S16
RV Common Mode Choke MnZn Four line 16A 0.5mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RV Common Mode Choke MnZn Four line 16A 0.5mH
Search Keywords: RV854016S16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8540-16-S16
-
Alias/AKA:823238-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8540-16-S16 RoHS compliant?
Yes, RV8540-16-S16 is RoHS compliant.
What is the lead time for RV8540-16-S16?
The standard lead time for RV8540-16-S16 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
4
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
4
$15.45
40
$14.17
80
$13.75
120
$13.50
280
$12.60
520
$11.87
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing