- Home ›
- All Products›
- RV8141-50-S03
TE Connectivity / SCHAFFNER EMC
RV8141-50-S03
RV Common Mode Choke Nano Four line 50A 2.3mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RV Common Mode Choke Nano Four line 50A 2.3mH
Search Keywords: RV814150S03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8141-50-S03
-
Alias/AKA:823197-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8141-50-S03 RoHS compliant?
Yes, RV8141-50-S03 is RoHS compliant.
What is the lead time for RV8141-50-S03?
The standard lead time for RV8141-50-S03 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$93.63
20
$57.62
30
$45.61
40 +
$44.70
Click for Quote
Log in
to unlock special pricing