- Home ›
- All Products›
- RV8141-16-S13
RV8141-16-S13
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke Nano Four line 16A 11.6m
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke Nano Four line 16A 11.6m
Search Keywords: RV814116S13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8141-16-S13
-
Alias/AKA:823233-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$46.44
20
$34.83
30
$32.51
40 +
$31.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments