- Home ›
- All Products›
- RV8140-50-S01
RV8140-50-S01
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 50A 0.2mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 50A 0.2mH
Search Keywords: RV814050S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8140-50-S01
-
Alias/AKA:823171-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$29.57
5
$29.49
10
$29.42
20
$22.07
30
$20.59
40 +
$20.18
Click for Quote
Log in
to unlock special pricing