- Home ›
- All Products›
- RV8140-40-S13
RV8140-40-S13
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 40A 0.3mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke MnZn Four line 40A 0.3mH
Search Keywords: RV814040S13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8140-40-S13
-
Alias/AKA:823231-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$20.10
10
$19.17
40
$18.60
80
$17.80
120
$17.07
280
$16.12
520 +
$15.42
Click for Quote
Log in
to unlock special pricing