- Home ›
- All Products›
- RV8140-40-S11
RV8140-40-S11
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 40A 0.2mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke MnZn Four line 40A 0.2mH
Search Keywords: RV814040S11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8140-40-S11
-
Alias/AKA:823211-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$17.48
10
$16.68
40
$16.18
80
$15.49
120
$14.85
280
$14.01
520 +
$13.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments