- Home ›
- All Products›
- RV8140-25-S11
RV8140-25-S11
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 25A 0.5mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke MnZn Four line 25A 0.5mH
Search Keywords: RV814025S11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8140-25-S11
-
Alias/AKA:823209-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$16.50
10
$15.74
40
$15.27
80
$14.61
120
$14.01
280
$13.24
520 +
$12.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments