- Home ›
- All Products›
- RT8532-63-0M3
RT8532-63-0M3
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 63A 0.3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 63A 0.3
Search Keywords: RT8532630M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8532-63-0M3
-
Alias/AKA:822807-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Manufacturer Stock:
60
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$22.39
10
$22.34
15
$22.28
30
$16.71
45
$15.60
60 +
$15.28
Click for Quote
Log in
to unlock special pricing