- Home ›
- All Products›
- RT8531-50-4M4
RT8531-50-4M4
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 3 line 50A 4.4mH V
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 3 line 50A 4.4mH V
Search Keywords: RT8531504M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8531-50-4M4
-
Alias/AKA:823797-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
15
$171.33
30
$90.70
45
$63.83
60 +
$62.55
Click for Quote
Log in
to unlock special pricing