- Home ›
- All Products›
- RT8531-32-10M1
TE Connectivity / SCHAFFNER EMC
RT8531-32-10M1
RT Common Mode Choke nano 3 line 32A 10.1mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RT Common Mode Choke nano 3 line 32A 10.1mH
Search Keywords: RT85313210M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8531-32-10M1
-
Alias/AKA:823795-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RT8531-32-10M1 RoHS compliant?
Yes, RT8531-32-10M1 is RoHS compliant.
What is the lead time for RT8531-32-10M1?
The standard lead time for RT8531-32-10M1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
15
$171.33
30
$90.70
45
$63.83
60 +
$62.55
Click for Quote
Log in
to unlock special pricing