- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8522-8-8M0
RT8522-8-8M0
TE Connectivity / SCHAFFNER EMC
The RT8522-8-8M0 is a vertical, 2-line, current-compensated common-mode choke with a rated current of 8A and an inductance of ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The RT8522-8-8M0 is a vertical, 2-line, current-compensated common-mode choke with a rated current of 8A and an inductance of 8 mH per path.
Search Keywords: RT852288M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8522-8-8M0
-
Alias/AKA:816962-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:RT 8522
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:43mm x 32mm x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
On Order:
100
can ship 9/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$11.74
10
$9.65
25
$8.92
50
$8.34
75
$8.28
100 +
$7.12
Click for Quote
Log in
to unlock special pricing