- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8522-6-10M0
RT8522-6-10M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10000uH 100kHz 6A 0.033Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 100kHz 6A 0.033Ohm DCR Thru-Hole
Search Keywords: RT8522610M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8522-6-10M0
-
Alias/AKA:816961-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration:Dual
-
Dimension:43mm x 32mm x 44 mm
-
Impedance:N/A
-
Family:RT 8522
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
300
$7.12
500
$6.93
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments