- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8522-10-6M0
RT8522-10-6M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 6000uH 100kHz 10A 0.016Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6000uH 100kHz 10A 0.016Ohm DCR Thru-Hole
Search Keywords: RT8522106M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8522-10-6M0
-
Alias/AKA:816963-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Attenuation:N/A
-
Impedance:N/A
-
Configuration:Dual
-
Dimension:43mm x 32mm x 44 mm
-
Family:RT 8522
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.09
50
$8.69
100
$8.43
300
$7.97
500
$7.76
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments