- Home ›
- All Products›
- RT8132-40-0M7
RT8132-40-0M7
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 40A 0.7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 40A 0.7
Search Keywords: RT8132400M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-40-0M7
-
Alias/AKA:822795-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Manufacturer Stock:
60
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$21.78
10
$21.72
15
$21.66
30
$16.25
45
$15.17
60 +
$14.86
Click for Quote
Log in
to unlock special pricing